VishayD331K20Y5PL6TJ5RCapacitor Ceramic Single Layer

Cap Ceramic Single 330pF 500V Y5P 10% (5 X 3.5mm) Radial Disc 5mm 125°C T/R

Using Vishay's D331K20Y5PL6TJ5R single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 330pF. The D331K20Y5PL6TJ5R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.

Import TariffMay apply to this part if shipping to the United States

3,114 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      107
      Country Of origin:
      China
         
      • Price: $0.0720
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 107 parts
      • Price: $0.0720
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,007 parts
      • Price: $0.0631