Deutsch GroupD369-P33-NS1Connector Rectangular
Conn Rectangular F 3 POS Crimp ST Cable Mount Package
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The D369-P33-NS1 USB connector can help you make a reliable connection between multiple boards thanks to Deutsch. It has a plug type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A. D369-P33-NS1 is housed in thermoplastic. It uses the crimp termination method. This harting connector has an operating temperature of -55 to 175 °C. This product is 12.85 mm long, 10.41 mm tall and 24.75 mm deep.