Deutsch GroupD369-P99-NP0Connector Rectangular
Conn Rectangular M 9 POS 2.54mm Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Ensure a complete connection between two different circuit boards is made using Deutsch's D369-P99-NP0 discrete wire housing. This PL connector has 9 PL contacts. It has a straight body orientation. This is a 3-row connector. It has a plug type gender. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -55 to 175 °C. D369-P99-NP0 is housed in thermoplastic. This product is 12.85 mm long, 15.49 mm tall and 24.75 mm deep.