Deutsch GroupD38999/20FC98SN-LCConnector Circular

Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port

The D38999/20FC98SN-LC connector from Deutsch is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-98. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 28.6 mm tall and 28.6 mm deep. It uses the crimp termination method.

59 parts: Ships in 14 days

    Total$123.60Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 59 parts
      • Price: $123.60