Deutsch GroupD38999/20FE26SBConnector Circular

Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port

Use this D38999/20FE26SB connector from Deutsch for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 17-26. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 33.29 mm tall and 33.29 mm deep. It uses the crimp termination method.

1 part: Ships in 5 days

    Total$2,840.07Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $2,840.07