Deutsch GroupD38999/20FF32PNConnector Circular

Conn Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port

Create a connection with your cylindrical cable housing using this D38999/20FF32PN connector from Deutsch. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 19-32. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 33.65 mm long, 36.49 mm tall and 36.49 mm deep. It uses the crimp termination method.

1 part: Ships in 14 days

    Total$136.62Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $136.62