Deutsch GroupD38999/20FG35SC-LCConnector Circular

Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port

Use only the best D38999/20FG35SC-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. This socket type connector's 79 contacts that are made out of copper alloy. It has a receptacle type gender. Its shell size is 21-35. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 39.7 mm tall and 39.7 mm deep.

39 parts: Ships in 15 days

    Total$127.95Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 39 parts
      • Price: $127.95