Deutsch GroupD38999/20FH35PN-LCConnector Circular

Conn Circular PIN 100 POS Crimp ST Flange Mount 100 Terminal 1 Port

The D38999/20FH35PN-LC connector from Deutsch is the best way to connect any inputs you need for your application. Its shell size is 23-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 42.9 mm tall and 42.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: