Deutsch GroupD38999/20FJ24PN-LCConnector Circular
Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
24 | |
24 | |
PIN | |
Crimp | |
25-24 | |
(12-14)/(16-20) | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Electroless Nickel | |
23/13 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
31.5 | |
46 | |
46 |
This input/output D38999/20FJ24PN-LC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-24. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep.