Deutsch GroupD38999/20FJ29SNConnector Circular
Conn Circular SKT 29 POS Crimp ST Flange Mount 29 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
29 | |
29 | |
SKT | |
Crimp | |
25-29 | |
16-20 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Electroless Nickel | |
13 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
31.5 | |
46 | |
46 |
This D38999/20FJ29SN connector from Deutsch is extremely useful for connecting circular peripherals to your device. This socket type connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-29. This device has a maximum current rating of 13 A/contact. This product is 33.65 mm long, 45.99 mm tall and 45.99 mm deep. It uses the crimp termination method.