Deutsch GroupD38999/20FJ35SN-LCConnector Circular

Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port

Use this D38999/20FJ35SN-LC connector from Deutsch for your cylindrical cable housing connection needs. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-35. This socket type connector's 128 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 46 mm tall and 46 mm deep.

25 parts: Ships in 14 days

    Total$164.35Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 25 parts
      • Price: $164.35