Deutsch GroupD38999/20FJ35SNConnector Circular
Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this D38999/20FJ35SN connector from Deutsch for your cylindrical cable housing connection needs. This socket type connector's 128 contacts that are made out of copper alloy. It has a receptacle type gender. Its shell size is 25-35. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 31.5 mm long, 46 mm tall and 46 mm deep. This circular connector has an operating temperature of -65 to 200 °C.