Deutsch GroupD38999/20JA35SNConnector Circular
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This high performance composite D38999/20JA35SN connector from Deutsch will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 9-35. This socket type connector has 6 socket type contacts. It has a receptacle type gender. It uses the crimp termination method. This product is 33.68 mm long, 23.79 mm tall and 23.79 mm deep. This circular connector has an operating temperature of -65 to 175 °C.