AmphenolD38999/20MA35SAConnector Circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/20MA35SA connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 9-35. This socket type connector has 6 contacts that are plated with gold. It has a straight body orientation. This product is 32.69 mm long, 24.1 mm tall and 24.1 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

107 parts: Ships in 5 days

    Total$75.57Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 107 parts
      • Price: $75.57