AmphenolD38999/20MB35PN(LC)Connector Circular

Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/20MB35PN-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep.

9 parts: Ships in 5 days

    Total$35.66Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9 parts
      • Price: $35.66