AmphenolD38999/20MD19SNConnector Circular

Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/20MD19SN connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-19. This socket type connector has 19 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method.

245 parts: Ships in 5 days

    Total$44.97Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 245 parts
      • Price: $44.97