AmphenolD38999/20MJ35SN(LC)Connector Circular

Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/20MJ35SN-LC connector from Amphenol. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.

37 parts: Ships in 5 days

    Total$37.94Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 37 parts
      • Price: $37.94