AmphenolD38999/20MJ61SNConnector Circular
Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
61 | |
61 | |
SKT | |
Crimp | |
25-61 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Composite | |
Electroless Nickel | |
600VAC|850VDC | |
-65 | |
200 | |
Threaded | |
500 | |
32.66 | |
46.4 | |
46.4 |
The mil-dtl-38999 circular D38999/20MJ61SN connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 61 contacts that are plated with gold. Its shell size is 25-61. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep.