AmphenolD38999/20SA35SAConnector Circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-dtl-38999 circular D38999/20SA35SA connector from Amphenol. Its shell size is 9-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.74 mm long, 24.1 mm tall and 24.1 mm deep.