Deutsch GroupD38999/20WC35PNConnector Circular

Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port

Use this D38999/20WC35PN connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 13-35. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 28.6 mm tall and 28.6 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

5 parts: Ships in 9 days

    Total$43.75Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $43.7513