Top Searched
Deutsch GroupD38999/20WD35SNConnector Circular
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
37 | |
37 | |
SKT | |
Crimp | |
15-35 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
5 | |
-65 | |
175 | |
Threaded | |
500 | |
33.65 | |
30.98 | |
30.98 |
This input/output D38999/20WD35SN connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 15-35. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This product is 33.65 mm long, 30.98 mm tall and 30.98 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.