AmphenolD38999/20WD5PNConnector Circular

Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/20WD5PN connector from Amphenol. Its shell size is 15-5. It has a receptacle type gender. This RCP connector has 5 contacts that are plated with gold. It has a straight body orientation. This product is 32.74 mm long, 31.3 mm tall and 31.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

694 parts: Ships in 4 days

    Total$57.64Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 694 parts
      • Price: $57.64