AmphenolD38999/20WG75SAConnector Circular

Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

This mil-dtl-38999 circular D38999/20WG75SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 4 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-75. It uses the crimp termination method. This product is 32.77 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

78 parts: Ships in 4 days

    Total$296.01Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 78 parts
      • Price: $296.01