Deutsch GroupD38999/20WJ35PD-LCConnector Circular

Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port

Use only the best D38999/20WJ35PD-LC connector from Deutsch to create a solid connection for your cylindrical cable housing. This RCP connector's 128 contacts that are made out of copper alloy. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.5 mm long, 46 mm tall and 46 mm deep.

14 parts: Ships in 15 days

    Total$141.41Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 14 parts
      • Price: $141.41