GlenairD38999/21NE6PNConnector Circular
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
PIN | |
Solder | |
17-6 | |
12-14 | |
No | |
Stainless Steel | |
Nickel | |
600VAC|850VDC | |
-65 | |
200 | |
IP67 | |
5000 | |
Threaded | |
500 | |
33.7 | |
33.3 | |
33.3 |
This mil-dtl-38999 circular D38999/21NE6PN connector from Glenair is extremely useful for connecting circular peripherals to your device. Its shell size is 17-6. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 6 RCP contacts. This product is 33.7 mm long, 33.3 mm tall and 33.3 mm deep. It uses the solder termination method.