GlenairD38999/21YC35PNConnector Circular

Conn Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port

This mil-dtl-38999 circular D38999/21YC35PN connector from Glenair will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 22 RCP contacts. Its shell size is 13-35. It has a receptacle type gender. This product is 33.7 mm long, 28.6 mm tall and 28.6 mm deep. It uses the solder termination method.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total$1,178.78Price for 1

    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      +
      Manufacturer Lead Time:
      ManufacturerLeadTime
      • In Stock: StockMessage
      • Price: $1,178.78