Deutsch GroupD38999/24WE35SNConnector Circular
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
55 | |
55 | |
SKT | |
Crimp | |
17-35 | |
22-28 | |
No | |
Copper Alloy | |
Gold | |
Aluminum | |
Cadmium | |
Olive Drab | |
5 | |
550VDC|400VAC | |
N/A | |
-65 | |
175 | |
Threaded | |
500 | |
44.5 | |
N/A | |
41.3 | |
41.3 |
Use this D38999/24WE35SN connector from Deutsch to connect peripherals to your device. It has a straight body orientation. Its shell size is 17-35. This socket type connector's 55 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.5 mm long, 41.3 mm tall and 41.3 mm deep with a diameter of 44.5 mm.