Deutsch GroupD38999/24WG35SB-LCConnector Circular
Conn Circular SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-38999 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
B | |
1 | |
79 | |
79 | |
SKT | |
Crimp | |
21-35 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
52.4 | |
32.5 | |
49.2 | |
49.2 |
Look how much better your peripherals will perform when attaching this D38999/24WG35SB-LC connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-35. This socket type connector's 79 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 52.67 mm.