Deutsch GroupD38999/24WG41SA-LCConnector Circular

Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

This D38999/24WG41SA-LC connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 21-41. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.64 mm long with a diameter of 52.67 mm.

39 parts: Ships in 14 days

    Total$160.80Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 39 parts
      • Price: $160.80