AmphenolD38999/24WJ35SAConnector Circular

Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/24WJ35SA connector from Amphenol. Its shell size is 25-35. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 200 °C.

96 parts: Ships today

    Total$116.72Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 96 parts
      • Price: $116.72