GlenairD38999/25YB98PNConnector Circular

Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/25YB98PN connector from Glenair for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 6 contacts that are made out of nickel iron alloy and plated with gold. Its shell size is 11-98. It has a receptacle type gender. It uses the solder termination method. This product is 33.5 mm long with a diameter of 21.8 mm.

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total$457.84Price for 1

    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      +
      Manufacturer Lead Time:
      ManufacturerLeadTime
      • In Stock: StockMessage
      • Price: $457.84