Deutsch GroupD38999/26FA98PAConnector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
A | |
1 | |
3 | |
3 | |
PIN | |
Crimp | |
9-98 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Nickel | |
7.5 | |
-65 | |
200 | |
Threaded | |
500 | |
21.79 | |
33.14 |
Look how much better your peripherals will perform when attaching this D38999/26FA98PA connector from Deutsch. This PL connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 9-98. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.14 mm long with a diameter of 21.79 mm. It uses the crimp termination method.