AmphenolD38999/26FB35PAConnector Circular

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/26FB35PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 11-35. This PL connector has 13 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm.

9 parts: Ships in 5 days

    Total$39.59Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9 parts
      • Price: $39.59