Deutsch GroupD38999/26FB35SEConnector Circular

Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Use this D38999/26FB35SE connector from Deutsch to connect peripherals to your device. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 11-35. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 25 mm.

25 parts: Ships in 6 days

    Total$115.71Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 25 parts
      • Price: $115.71