Deutsch GroupD38999/26FC35SC L/CConnector Circular

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Use only the best D38999/26FC35SC L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector's 22 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 13-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 29.4 mm.

40 parts: Ships in 14 days

    Total$89.09Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $89.09