Deutsch GroupD38999/26FC98SC L/CConnector Circular

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Use this D38999/26FC98SC L/C connector from Deutsch for your cylindrical cable housing connection needs. It has a plug type gender. This socket type connector's 10 contacts that are made out of copper alloy. Its shell size is 13-98. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 29.4 mm.

95 parts: Ships in 5 days

    Total$88.62Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 95 parts
      • Price: $88.62