Deutsch GroupD38999/26FD19PN L/CConnector Circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Use only the best D38999/26FD19PN L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. This PL connector's 19 contacts that are made out of copper alloy. It has a plug type gender. Its shell size is 15-19. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 32.5 mm.

1 part: Ships in 14 days

    Total$120.08Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $120.08