Deutsch GroupD38999/26FE26PNConnector Circular
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
26 | |
26 | |
PIN | |
Crimp | |
17-26 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Electroless Nickel | |
7.5 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
35.7 | |
31 |
Connect your circular inputs with this D38999/26FE26PN connector from Deutsch. Its shell size is 17-26. It has a straight body orientation. It has a plug type gender. This PL connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 35.68 mm.