AmphenolD3899926FE2SNConnector Circular

Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/26FE2SN connector from Amphenol. This socket type connector has 39 contacts that are plated with gold. It has a plug type gender. Its shell size is 17-2. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C.

4 parts: Ships in 6 days

    Total$78.96Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $78.96