AmphenolD38999/26FE35PBConnector Circular
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular D38999/26FE35PB connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 55 contacts that are plated with gold. It has a straight body orientation. Its shell size is 17-35. It has a plug type gender. This product is 31.34 mm long with a diameter of 35.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.