AmphenolD3899926FJ4SBConnector Circular

Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port

This input/output mil-dtl-38999 circular D38999/26FJ4SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This socket type connector has 56 contacts that are plated with gold. Its shell size is 25-4. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

165 parts: Ships in 4 days

    Total$282.43Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 165 parts
      • Price: $282.4285