Deutsch GroupD38999/26FJ61SC-LCConnector Circular
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this D38999/26FJ61SC-LC connector from Deutsch is right for you. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. Its shell size is 25-61. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 31 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.