AmphenolD38999/26JB98PN(LC)Connector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular D38999/26JB98PN-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 11-98. This PL connector has 6 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm.