AmphenolD38999/26JE99SAConnector Circular
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This mil-dtl-38999 circular D38999/26JE99SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 17-99. It has a plug type gender. This socket type connector has 23 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.