AmphenolD38999/26KA98SN(LC)Connector Circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/26KA98SN-LC connector from Amphenol. This socket type connector has 3 contacts that are plated with gold. It has a plug type gender. Its shell size is 9-98. It has a straight body orientation. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

465 parts: Ships today

    Total$227.70Price for 5

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2005+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 465 parts
      • Price: $45.54