AmphenolD38999/26KB99SN(LC)Connector Circular
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The mil-dtl-38999 circular D38999/26KB99SN-LC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 7 contacts that are plated with gold. Its shell size is 11-99. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C.