AmphenolD38999/26MB5SA(LC)Connector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
A | |
1 | |
5 | |
5 | |
SKT | |
Crimp | |
11-5 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold | |
Composite | |
Electroless Nickel | |
600VAC|850VDC | |
-65 | |
200 | |
Threaded | |
500 | |
25 | |
31.34 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26MB5SA-LC connector from Amphenol is right for you. It has a straight body orientation. It has a plug type gender. This socket type connector has 5 contacts that are plated with gold. Its shell size is 11-5. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 25 mm.