AmphenolD38999/26MD15SA(LC)Connector Circular

Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/26MD15SA-LC connector from Amphenol. Its shell size is 15-15. It has a plug type gender. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 32.5 mm.

3 parts: Ships in 5 days

    Total$44.98Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $44.98