AmphenolD38999/26MG39SAConnector Circular

Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26MG39SA connector from Amphenol is right for you. This socket type connector has 39 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-39. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 41.7 mm. This circular connector has an operating temperature of -65 to 200 °C.

40 parts: Ships in 6 days

    Total$77.67Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $77.67