AmphenolD38999/26MG41PB(LC)Connector Circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The mil-dtl-38999 circular D38999/26MG41PB-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This PL connector has 41 contacts that are plated with gold. It has a plug type gender. Its shell size is 21-41. This product is 31.34 mm long with a diameter of 41.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.